+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3517543

Tools set: screwdriver bits; 50mm; T25; 2pcs.


Manufacturer: GEDORE

Manufacturer part number:
3517543
TME Symbol:
GEDORE-3517543

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Length
50mm
Bit size
T25
Quantity in set/package
2pcs.
Gross weight21.41 g
EAN code4010886980682
See other products in this category: Screwdriver Bits Sets GEDORE,
*
3517543
2 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 5.82 USDGross price for quantities from 1 pcg - 6.98 USD
Net price for quantities from 3 pcg - 5.27 USDGross price for quantities from 3 pcg - 6.33 USD
Net price for quantities from 5 pcg - 4.91 USDGross price for quantities from 5 pcg - 5.89 USD