+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6048950

Extension; socket spanner; steel; Plating: chromium; L: 860mm


Manufacturer: GEDORE

Manufacturer part number:
6048950
TME Symbol:
GEDORE-6048950

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Material
steel
Plating material
chromium
Length
860mm
Application
flat key
Diameter
30mm
Gross weight3.715 kg
EAN code4010886604892
See other products in this category: Socket Wrenches GEDORE,
*
6048950
0 in TME stock
Net price for quantities from 1 pcs - 78.83 EURGross price for quantities from 1 pcs - 94.60 EUR
Net price for quantities from 3 pcs - 71.45 EURGross price for quantities from 3 pcs - 85.73 EUR
Net price for quantities from 5 pcs - 66.51 EURGross price for quantities from 5 pcs - 79.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.