+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6067310

Wrench: flat; double-sided; 24mm,26mm; L: 364mm; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6067310
TME Symbol:
GEDORE-6067310

Specification

Manufacturer
GEDORE
Type of wrench
flat
Kind of wrench
double-sided
Length
364mm
Material
tool steel
Spanner size
  • 24mm
  • 26mm
Gross weight330 g
EAN code4010886606735
See other products in this category: Wrenches and Combination Wrenches GEDORE,
*
6067310
0 in TME stock
Net price for quantities from 1 pcs - 12.62 EURGross price for quantities from 1 pcs - 15.15 EUR
Net price for quantities from 3 pcs - 11.53 EURGross price for quantities from 3 pcs - 13.83 EUR
Net price for quantities from 5 pcs - 10.65 EURGross price for quantities from 5 pcs - 12.78 EUR
No. of pieces (Multiplicity: 1)