+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6130100

Socket: 6-angles; socket spanner; 9mm; 1/2"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6130100
TME Symbol:
GEDORE-6130100

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
9mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124
Gross weight56 g
EAN code4010886613016
See other products in this category: Socket Wrenches GEDORE,
*
6130100
0 in TME stock
Net price for quantities from 1 pcs - 8.28 USDGross price for quantities from 1 pcs - 9.93 USD
Net price for quantities from 3 pcs - 7.50 USDGross price for quantities from 3 pcs - 9.00 USD
Net price for quantities from 5 pcs - 6.99 USDGross price for quantities from 5 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)