+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6133040

Socket: 12-angles; socket spanner; 8mm; 1/2"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6133040
TME Symbol:
GEDORE-6133040

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
8mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
tool steel
Plating material
chromium
Gross weight51 g
EAN code4010886613306
See other products in this category: Socket Wrenches GEDORE,
*
6133040
0 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 3 pcs - 7.47 USDGross price for quantities from 3 pcs - 8.96 USD
Net price for quantities from 5 pcs - 6.96 USDGross price for quantities from 5 pcs - 8.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.