+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6135250

Socket: 12-angles; socket spanner; 28mm; 1/2"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6135250
TME Symbol:
GEDORE-6135250

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
28mm
Holder socket size - inch
1/2"
Socket length
43mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight163 g
EAN code4010886613528
See other products in this category: Socket Wrenches GEDORE,
*
6135250
0 in TME stock
Net price for quantities from 1 pcs - 14.61 EURGross price for quantities from 1 pcs - 17.54 EUR
Net price for quantities from 3 pcs - 13.25 EURGross price for quantities from 3 pcs - 15.89 EUR
Net price for quantities from 5 pcs - 12.33 EURGross price for quantities from 5 pcs - 14.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.