+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6137380

Socket: 12-angles; socket spanner; 25/32"; 1/2"; 40mm

Manufacturer: GEDORE

Manufacturer part number:
6137380
TME Symbol:
GEDORE-6137380

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
25/32"
Holder socket size - inch
1/2"
Socket length
40mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight90 g
EAN code4010886613733
See other products in this category: Socket Wrenches GEDORE,
*
6137380
0 in TME stock
Net price for quantities from 1 pcs - 10.15 EURGross price for quantities from 1 pcs - 12.17 EUR
Net price for quantities from 3 pcs - 9.20 EURGross price for quantities from 3 pcs - 11.03 EUR
Net price for quantities from 5 pcs - 8.57 EURGross price for quantities from 5 pcs - 10.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.