+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6138430

Socket: 12-angles; socket spanner; 3/4"; 1/2"; 44.5mm


Manufacturer: GEDORE

Manufacturer part number:
6138430
TME Symbol:
GEDORE-6138430

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
3/4"
Holder socket size - inch
1/2"
Socket length
44.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight225 g
EAN code4010886613849
See other products in this category: Socket Wrenches GEDORE,
*
6138430
0 in TME stock
Net price for quantities from 1 pcs - 20.10 USDGross price for quantities from 1 pcs - 24.12 USD
Net price for quantities from 3 pcs - 18.21 USDGross price for quantities from 3 pcs - 21.85 USD
Net price for quantities from 5 pcs - 16.96 USDGross price for quantities from 5 pcs - 20.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.