+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6160280

Socket: 6-angles; socket spanner,impact; HEX 10mm; 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
6160280
TME Symbol:
GEDORE-6160280

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight82 g
EAN code4010886616024
See other products in this category: Socket Wrenches GEDORE,
*
6160280
0 in TME stock
Net price for quantities from 1 pcs - 5.95 EURGross price for quantities from 1 pcs - 7.13 EUR
Net price for quantities from 3 pcs - 5.38 EURGross price for quantities from 3 pcs - 6.46 EUR
Net price for quantities from 5 pcs - 5.01 EURGross price for quantities from 5 pcs - 6.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.