+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6178570

Socket: hex key-bit; HEX 8mm; 1/4"; Socket bit length: 28mm

Manufacturer: GEDORE

Manufacturer part number:
6178570
TME Symbol:
GEDORE-6178570

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
1/4"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight16 g
EAN code4010886617854
See other products in this category: Socket Wrenches GEDORE,
*
6178570
0 in TME stock
Net price for quantities from 1 pcs - 7.97 EURGross price for quantities from 1 pcs - 9.57 EUR
Net price for quantities from 3 pcs - 7.23 EURGross price for quantities from 3 pcs - 8.67 EUR
Net price for quantities from 5 pcs - 6.73 EURGross price for quantities from 5 pcs - 8.07 EUR
No. of pieces (Multiplicity: 1)