+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6192560

Socket: 6-angles; socket spanner; 12mm; 1/4"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6192560
TME Symbol:
GEDORE-6192560

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
12mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
ISO 1174
Gross weight50 g
EAN code4010886619254
See other products in this category: Socket Wrenches GEDORE,
*
6192560
0 in TME stock
Net price for quantities from 1 pcs - 20.13 EURGross price for quantities from 1 pcs - 24.16 EUR
Net price for quantities from 3 pcs - 18.24 EURGross price for quantities from 3 pcs - 21.89 EUR
Net price for quantities from 5 pcs - 16.98 EURGross price for quantities from 5 pcs - 20.38 EUR
No. of pieces (Multiplicity: 1)