+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6208740

Wrench: knob; Chrom-vanadium steel; Plating: chromium; L: 177mm


Manufacturer: GEDORE

Manufacturer part number:
6208740
TME Symbol:
GEDORE-6208740

Specification

Manufacturer
GEDORE
Type of wrench
knob
Material
Chrom-vanadium steel
Plating material
chromium
Length
177mm
Conform to the norm
DIN 900
Diameter
8mm
Gross weight73 g
EAN code4010886620878
See other products in this category: Socket Wrenches GEDORE,
*
6208740
0 in TME stock
Net price for quantities from 1 pcs - 4.24 EURGross price for quantities from 1 pcs - 5.09 EUR
Net price for quantities from 3 pcs - 3.85 EURGross price for quantities from 3 pcs - 4.61 EUR
Net price for quantities from 5 pcs - 3.58 EURGross price for quantities from 5 pcs - 4.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.