+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6237680

Wrench: rattle; socket spanner; 3/8"; Chrom-vanadium steel; 200mm


Manufacturer: GEDORE

Manufacturer part number:
6237680
TME Symbol:
GEDORE-6237680

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.2m
Conform to the norm
DIN 3122 ISO 3315
Key features
two-component handle grips
Gross weight223 g
EAN code4010886623763
See other products in this category: Socket Wrenches GEDORE,
*
6237680
0 in TME stock
Net price for quantities from 1 pcs - 47.46 USDGross price for quantities from 1 pcs - 56.95 USD
Net price for quantities from 3 pcs - 43.00 USDGross price for quantities from 3 pcs - 51.61 USD
Net price for quantities from 5 pcs - 40.03 USDGross price for quantities from 5 pcs - 48.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.