+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6284840

Socket: 6-angles; socket spanner,impact; 1 1/4",1.1/4"; 3/4"


Manufacturer: GEDORE

Manufacturer part number:
6284840
TME Symbol:
GEDORE-6284840

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 1/4", 1.1/4"
Holder socket size - inch
3/4"
Socket length
56mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight418 g
EAN code4010886628485
See other products in this category: Socket Wrenches GEDORE,
*
6284840
0 in TME stock
Net price for quantities from 1 pcs - 22.45 GBPGross price for quantities from 1 pcs - 26.94 GBP
Net price for quantities from 3 pcs - 20.35 GBPGross price for quantities from 3 pcs - 24.42 GBP
Net price for quantities from 5 pcs - 18.94 GBPGross price for quantities from 5 pcs - 22.73 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.