+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6286380

Socket: 6-angles; socket spanner,impact; 1 7/8",1.7/8"; 3/4"


Manufacturer: GEDORE

Manufacturer part number:
6286380
TME Symbol:
GEDORE-6286380

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 7/8", 1.7/8"
Holder socket size - inch
3/4"
Socket length
67mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight873 g
EAN code4010886628638
See other products in this category: Socket Wrenches GEDORE,
*
6286380
0 in TME stock
Net price for quantities from 1 pcs - 64.88 USDGross price for quantities from 1 pcs - 77.85 USD
Net price for quantities from 3 pcs - 58.80 USDGross price for quantities from 3 pcs - 70.55 USD
Net price for quantities from 5 pcs - 54.74 USDGross price for quantities from 5 pcs - 65.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.