+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6286540

Socket: 6-angles; socket spanner; 33mm; 3/4"; steel

Manufacturer: GEDORE

Manufacturer part number:
6286540
TME Symbol:
GEDORE-6286540

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
33mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
steel
Gross weight709 g
EAN code4010886628652
See other products in this category: Socket Wrenches GEDORE,
*
6286540
0 in TME stock
Net price for quantities from 1 pcs - 47.07 EURGross price for quantities from 1 pcs - 56.49 EUR
Net price for quantities from 3 pcs - 42.67 EURGross price for quantities from 3 pcs - 51.20 EUR
Net price for quantities from 5 pcs - 39.72 EURGross price for quantities from 5 pcs - 47.67 EUR
No. of pieces (Multiplicity: 1)