+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6401310

Wrench: flat; for impact,single sided; 80mm; L: 406mm; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6401310
TME Symbol:
GEDORE-6401310

Specification

Manufacturer
GEDORE
Type of wrench
flat
Kind of wrench
for impact, single sided
Spanner size
80mm
Length
406mm
Material
tool steel
Conform to the norm
DIN 133
Plating material
plain oiled
Gross weight6.02 kg
EAN code4010886640135
See other products in this category: Wrenches and Combination Wrenches GEDORE,
*
6401310
0 in TME stock
Net price for quantities from 1 pcs - 155.23 EURGross price for quantities from 1 pcs - 186.27 EUR
Net price for quantities from 3 pcs - 140.66 EURGross price for quantities from 3 pcs - 168.80 EUR
Net price for quantities from 5 pcs - 130.97 EURGross price for quantities from 5 pcs - 157.16 EUR
No. of pieces (Multiplicity: 1)