+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6438310

Wrench: adjustable; Jaw capacity: 76mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6438310
TME Symbol:
GEDORE-6438310

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
76mm
Conform to the norm
DIN 5234
Material
Chrom-vanadium steel
Oblique pliers/knives features
edges inductively hardened
Pliers length
580mm
Pliers/knives application
for pipes
Gross weight2.57 kg
EAN code4010886643839
See other products in this category: Adjustable Wrenches GEDORE,
*
6438310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 104.72 USDGross price for quantities from 1 pcs - 125.66 USD
Net price for quantities from 3 pcs - 95.50 USDGross price for quantities from 3 pcs - 114.60 USD
Net price for quantities from 5 pcs - 88.91 USDGross price for quantities from 5 pcs - 106.69 USD