+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6525470

Wrench: tubular; 12mm,13mm; tool steel; Plating: chromium; L: 140mm


Manufacturer: GEDORE

Manufacturer part number:
6525470
TME Symbol:
GEDORE-6525470

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
tool steel
Plating material
chromium
Version
double-sided
Length
140mm
Conform to the norm
ISO 1085 ISO 2236
Spanner size
  • 12mm
  • 13mm
Gross weight117 g
EAN code4010886652541
See other products in this category: Socket Wrenches GEDORE,
*
6525470
0 in TME stock
Net price for quantities from 1 pcs - 9.62 GBPGross price for quantities from 1 pcs - 11.54 GBP
Net price for quantities from 3 pcs - 8.77 GBPGross price for quantities from 3 pcs - 10.53 GBP
Net price for quantities from 5 pcs - 8.11 GBPGross price for quantities from 5 pcs - 9.73 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.