+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6536320

Drill adapter; square; 1/4"; hexagonal; 1/4"; 50mm; socket


Manufacturer: GEDORE

Manufacturer part number:
6536320
TME Symbol:
GEDORE-6536320

Specification

Manufacturer
GEDORE
Type of socket accessories
drill adapter
Kind of socket
square
Socket size - inch
1/4"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Length
50mm
Tools application
socket
Conform to the norm
DIN 3126 DIN 7427
Application
power tools
Gross weight15.81 g
EAN code4010886653630
See other products in this category: Socket Wrenches GEDORE,
*
6536320
3 in TME stock
Net price for quantities from 1 pcs - 7.87 EURGross price for quantities from 1 pcs - 9.44 EUR
Net price for quantities from 3 pcs - 7.12 EURGross price for quantities from 3 pcs - 8.55 EUR
Net price for quantities from 5 pcs - 6.63 EURGross price for quantities from 5 pcs - 7.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.