+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6563480

Adapter bit; hexagonal; HEX 5/16"; square; 12.5mm; 1/2"


Manufacturer: GEDORE

Manufacturer part number:
6563480
TME Symbol:
GEDORE-6563480

Specification

Manufacturer
GEDORE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 5/16"
Kind of holder
square
Holder socket size - mm
12.5mm
Holder socket size - inch
1/2"
Plating material
phosphated
Overall length
35mm
Conform to the norm
DIN 3121 DIN 3126 DIN 7427
Application
power tools
Gross weight75 g
EAN code4010886656341
See other products in this category: Socket Wrenches GEDORE,
*
6563480
0 in TME stock
Net price for quantities from 1 pcs - 38.18 USDGross price for quantities from 1 pcs - 45.81 USD
Net price for quantities from 3 pcs - 34.60 USDGross price for quantities from 3 pcs - 41.52 USD
Net price for quantities from 5 pcs - 32.21 USDGross price for quantities from 5 pcs - 38.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.