+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6567390

Screwdriver bit; slot; 12x2mm; 5/16"; Overall len: 41mm

Manufacturer: GEDORE

Manufacturer part number:
6567390
TME Symbol:
GEDORE-6567390

Specification

Manufacturer
GEDORE
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
12x2mm
Holder socket size - inch
5/16"
Overall length
41mm
Gross weight24 g
EAN code4010886656730
See other products in this category: Screwdriver Bits GEDORE,
*
6567390
0 in TME stock
Net price for quantities from 1 pcs - 6.88 EURGross price for quantities from 1 pcs - 8.26 EUR
Net price for quantities from 3 pcs - 6.24 EURGross price for quantities from 3 pcs - 7.49 EUR
Net price for quantities from 5 pcs - 5.81 EURGross price for quantities from 5 pcs - 6.98 EUR
No. of pieces (Multiplicity: 1)