+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6571310

Screwdriver bit: Torx®; T45; 5/16"; Overall len: 35mm


Manufacturer: GEDORE

Manufacturer part number:
6571310
TME Symbol:
GEDORE-6571310

Specification

Manufacturer
GEDORE
Type of screwdriver bit
Torx®
Bit size
T45
Holder socket size - inch
5/16"
Overall length
35mm
Gross weight14 g
EAN code4010886657133
See other products in this category: Screwdriver Bits GEDORE,
*
6571310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 3 pcs - 2.97 USDGross price for quantities from 3 pcs - 3.56 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 3.32 USD