+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6727770

Pliers: cutting; side; ESD; 125mm


Manufacturer: GEDORE

Manufacturer part number:
6727770
TME Symbol:
GEDORE-6727770

Specification

Manufacturer
GEDORE
Type of pliers
cutting
Kind of pliers
side
Version
ESD
Blade hardness
84-86 HRC
Cutting range
spring steel wire Ø0,6mm max
Pliers/knives application
for electronics
Pliers length
125mm
Oblique pliers/knives features
  • ergonomic two-component handles
  • induction hardened blades
Gross weight76 g
EAN code4010886672778
See other products in this category: Cutting Pliers GEDORE,
*
6727770
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 137.97 USDGross price for quantities from 1 pcs - 165.56 USD
Net price for quantities from 3 pcs - 125.90 USDGross price for quantities from 3 pcs - 151.07 USD
Net price for quantities from 5 pcs - 116.41 USDGross price for quantities from 5 pcs - 139.69 USD