+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8000310

Universal pulley puller; 2-armig; Thread: M14; max.3000kg; 17mm


Manufacturer: GEDORE

Manufacturer part number:
8000310
TME Symbol:
GEDORE-8000310

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
M14
Grip capacity
max. 180mm
Load
max. 3000kg
Thread length
140mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight1.28 kg
EAN code4036976104172
See other products in this category: Pullers GEDORE,
*
8000310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 66.55 GBPGross price for quantities from 1 pcs - 79.85 GBP
Net price for quantities from 3 pcs - 60.31 GBPGross price for quantities from 3 pcs - 72.37 GBP
Net price for quantities from 5 pcs - 56.15 GBPGross price for quantities from 5 pcs - 67.38 GBP