+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8009880

Cold chisel; Thread: M6÷M10; 17mm


Manufacturer: GEDORE

Manufacturer part number:
8009880
TME Symbol:
GEDORE-8009880

Specification

Manufacturer
GEDORE
Type of tool
cold chisel
Thread
M6...M10
Holder socket size - mm
17mm
Tools application
  • for to damaged nuts
  • for unscrewing damaged screws
Gross weight250 g
EAN code4036976104981
See other products in this category: Files, Scrapers GEDORE,
*
8009880
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 67.81 EURGross price for quantities from 1 pcs - 81.38 EUR
Net price for quantities from 3 pcs - 61.45 EURGross price for quantities from 3 pcs - 73.74 EUR
Net price for quantities from 5 pcs - 57.21 EURGross price for quantities from 5 pcs - 68.66 EUR