+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8084580

Puller; 2-armig; Thread: M10; Grip capac: max.80mm; max.1500kg


Manufacturer: GEDORE

Manufacturer part number:
8084580
TME Symbol:
GEDORE-8084580

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M10
Grip capacity
max. 80mm
Load
max. 1.5Mg
Thread length
105mm
Holder socket size - mm
12mm
Gross weight400 g
EAN code4036976103342
See other products in this category: Pullers GEDORE,
*
8084580
0 in TME stock
Net price for quantities from 1 pcs - 124.05 EURGross price for quantities from 1 pcs - 148.87 EUR
Net price for quantities from 3 pcs - 112.42 EURGross price for quantities from 3 pcs - 134.91 EUR
Net price for quantities from 5 pcs - 104.67 EURGross price for quantities from 5 pcs - 125.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.