+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8868310

Hammer; 340mm; round; polyamide; wood (hickory); recoilless


Manufacturer: GEDORE

Manufacturer part number:
8868310
TME Symbol:
GEDORE-8868310

Specification

Manufacturer
GEDORE
Type of tool
hammer
Overall length
340mm
Tip shape
round
Tip material
polyamide
Handle material
wood (hickory)
Version
recoilless
Shore hardness
75
Tip diameter
35mm
Gross weight590 g
EAN code4010883886833
See other products in this category: Hammers and Axes GEDORE,
*
8868310
0 in TME stock
Net price for quantities from 1 pcs - 27.46 EURGross price for quantities from 1 pcs - 32.95 EUR
Net price for quantities from 3 pcs - 24.88 EURGross price for quantities from 3 pcs - 29.86 EUR
Net price for quantities from 5 pcs - 23.17 EURGross price for quantities from 5 pcs - 27.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.