+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEE36F-C

Hole and edge shield; polyetylene; L: 30.5m; natural; H: 3mm


Manufacturer: PANDUIT

Manufacturer part number:
GEE36F-C
TME Symbol:
GEE36F-C

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
natural
Height
3mm
Width
2.7mm
Panel thickness
0.7...0.9mm
Operating temperature
-40...50°C
Version
incised
Flammability rating
UL94HB
Gross weight314.6 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GEE36F-C
2 in TME stock
Net price for quantities from 1 pcs - 57.54 EURGross price for quantities from 1 pcs - 69.04 EUR
Net price for quantities from 5 pcs - 52.73 EURGross price for quantities from 5 pcs - 63.28 EUR
Net price for quantities from 10 pcs - 47.95 EURGross price for quantities from 10 pcs - 57.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.