+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ESP32-28

Display: TFT; 2.8"; 240x320; 8MBRAM,16MbFLASH; 300cd/m2; uC: ESP32

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ESP32-28
TME Symbol:
GEN4-ESP32-28

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
2.8"
Display resolution
240x320
Memory
8MB RAM 16Mb FLASH
Window dimensions (H x W)
57.6x43.2mm
Operating temperature
-20...65°C
Luminosity
300cd/m2
Microcontroller
ESP32
Manufacturer series
gen4-ESP32
Connection
FPC, USB C socket
Operating current
149mA
Body dimensions
87.3x52.1x11.5mm
Touchpad
none
Interface
  • GPIO x20
  • I2C x2
  • SPI x2
Supply voltage
  • 4...6V
Kit contents
  • 30pin FFC cable
  • display module
  • gen4-Breakout Board
  • WiFi antenna
Gross weight91.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
GEN4-ESP32-28
8 in TME stock
Net price for quantities from 1 pcs - 49.00 USDGross price for quantities from 1 pcs - 58.80 USD
Net price for quantities from 3 pcs - 48.00 USDGross price for quantities from 3 pcs - 57.61 USD
Net price for quantities from 10 pcs - 47.00 USDGross price for quantities from 10 pcs - 56.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.