+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD-24DT

Display: TFT; 2.4"; 240x320; 32kBRAM,192kBFLASH; 300cd/m2; FFC/FPC


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-24DT
TME Symbol:
GEN4-ULCD-24DT

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
2.4"
Display resolution
240x320
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
36.7x49mm
Dimensions
78.4x44.8x7.4mm
Operating temperature
-15...65°C
Luminosity
300cd/m2
Connector pinout layout
1x30
Microcontroller
DIABLO16
Connection
FFC/FPC
Operating current
0.15A
Flash memory organisation
6x32kB
Related items
MOTG-AC1
Touchpad
resistance
Display features
  • CRC
  • microSD card reader
  • NeoPixel
  • pulse output
  • PWM output
  • quadrature input
Interface
  • GPIO
  • I2C x3
  • serial
  • SPI x3
Supply voltage
  • 5V DC
Kit contents
  • 15cm 30pin FFC cable
  • GEN4-IB
  • manual
Gross weight74.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-24DT
1 in TME stock
Net price for quantities from 1 pcs - 46.08 USDGross price for quantities from 1 pcs - 55.30 USD
Net price for quantities from 10 pcs - 45.34 USDGross price for quantities from 10 pcs - 54.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.