+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD-24PT-AR

Display: TFT; 2.4"; 240x320; 14kBFLASH,14kBRAM; 304cd/m2; FFC/FPC


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-24PT-AR
TME Symbol:
GEN4-ULCD-24PT-AR

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
2.4"
Display resolution
240x320
Display features
microSD card reader
Memory
14kB FLASH 14kB RAM
No. of colours
65k
Window dimensions (H x W)
36.7x49mm
Operating temperature
-15...65°C
Luminosity
304cd/m2
Connector pinout layout
1x30
Microcontroller
PICASO
Connection
FFC/FPC
Operating current
0.15A
Flash memory organisation
6x32kB
Related items
MOTG-AC3
Body dimensions
78.4x44.8x7.4mm
Touchpad
resistance
Application - series/manufacturer
Arduino
Interface
  • 8bit parallel
  • GPIO
  • I2C
  • serial
  • single-wire
  • SPI
Supply voltage
  • 5V DC
Kit contents
  • 15cm 30pin FFC cable
  • GEN4-IB
  • ribbon cable with adatper 5pin
Gross weight172 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-24PT-AR
0 in TME stock
Net price for quantities from 1 pcs - 38.38 USDGross price for quantities from 1 pcs - 46.05 USD
Net price for quantities from 10 pcs - 37.21 USDGross price for quantities from 10 pcs - 44.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.