+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD-28D

Display: TFT; 2.8"; 240x320; 32kBRAM,192kBFLASH; 175cd/m2; FFC/FPC


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-28D
TME Symbol:
GEN4-ULCD-28D

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
57.6x43.2mm
Dimensions
87.3x52.1x7.3mm
Operating temperature
-15...65°C
Luminosity
175cd/m2
Connector pinout layout
1x30
Microcontroller
DIABLO16
Connection
FFC/FPC
Operating current
155mA
Flash memory organisation
6x32kB
Display features
  • microSD card reader
  • pulse output
  • PWM output
Interface
  • GPIO
  • I2C x3
  • serial
  • SPI x3
Supply voltage
  • 5V DC
Gross weight99.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-28D
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.95 EURGross price for quantities from 1 pcs - 52.74 EUR