+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD-32D

Display: TFT; 3.2"; 240x320; 32kBRAM,192kBFLASH; 200cd/m2; 5VDC


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-32D
TME Symbol:
GEN4-ULCD-32D

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
3.2"
Display resolution
240x320
Display features
smart
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
64.8x48.6mm
Dimensions
95.7x57.1x6.3mm
Operating temperature
-20...70°C
Luminosity
200cd/m2
Microcontroller
DIABLO16
Interface
  • GPIO
  • I2C x3
  • serial
  • SPI x3
Supply voltage
  • 5V DC
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-32D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.95 EURGross price for quantities from 1 pcs - 65.94 EUR