+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD-32PT-PI

Display: TFT; 3.2"; 240x320; 14kBFLASH,14kBRAM; 64.8x48.6mm; uLCD


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-32PT-PI
TME Symbol:
GEN4-ULCD-32PT-PI

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
3.2"
Display resolution
240x320
Display features
microSD card reader
Memory
14kB FLASH 14kB RAM
No. of colours
65k
Window dimensions (H x W)
64.8x48.6mm
Operating temperature
-15...65°C
Luminosity
257cd/m2
Connector pinout layout
1x30
Microcontroller
PICASO
Manufacturer series
uLCD
Connection
FFC/FPC
Operating current
0.17A
Flash memory organisation
6x32kB
Related items
BANANA-PI, BANANA-PI-M1+, BANANA-PI-M2, MOTG-AC3
Touchpad
resistance
Interface
  • 8bit parallel
  • GPIO
  • I2C
  • serial
  • single-wire
  • SPI
Supply voltage
  • 5V DC
Kit contents
  • 4D Serial Pi adapter
  • 15cm 30pin FFC cable
  • GEN4-IB
Gross weight98.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
GEN4-ULCD-32PT-PI
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order