+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD-50D

Display: TFT; 5"; 800x480; 32kBRAM,192kBFLASH; 460cd/m2; FFC/FPC


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-50D
TME Symbol:
GEN4-ULCD-50D

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
110.88x62.83mm
Dimensions
142.8x77.9x7.8mm
Operating temperature
-15...65°C
Luminosity
460cd/m2
Connector pinout layout
1x30
Microcontroller
DIABLO16
Connection
FFC/FPC
Operating current
0.4A
Flash memory organisation
6x32kB
Display features
  • CRC
  • microSD card reader
  • NeoPixel
  • pulse output
  • PWM output
  • quadrature input
Interface
  • GPIO
  • I2C x3
  • serial
  • SPI x3
Supply voltage
  • 5V DC
Kit contents
  • 15cm 30pin FFC cable
  • GEN4-IB
  • manual
Gross weight152.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-50D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 82.21 EURGross price for quantities from 1 pcs - 98.65 EUR