+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD-50DCT

Display: TFT; 800x480; 32kBRAM,192kBFLASH; Dim: 142.8x77.9x8.2mm

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-50DCT
TME Symbol:
GEN4-ULCD-50DCT

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Display resolution
800x480
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
108x64.8mm
Dimensions
142.8x77.9x8.2mm
Connector pinout layout
1x30
Microcontroller
DIABLO16
Connection
FFC/FPC
Touchpad
capacitive
Interface
  • GPIO
  • I2C x3
  • serial
  • SPI x3
Supply voltage
  • 5V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-50DCT
0 in TME stock
Net price for quantities from 1 pcs - 132.46 USDGross price for quantities from 1 pcs - 158.95 USD
No. of pieces (Multiplicity: 1)