+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD-70D-CLB

Display: TFT; 7"; 800x480; 32kBRAM,192kBFLASH; 485cd/m2; FFC/FPC

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-70D-CLB
TME Symbol:
GEN4-ULCD-70D-CLB

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Display features
smart
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
153.84x85.63mm
Operating temperature
-20...70°C
Luminosity
485cd/m2
Connector pinout layout
1x30
Microcontroller
DIABLO16
Connection
FFC/FPC
Body dimensions
190.1x121.9x7.3mm
Touchpad
none
Version
Cover Lens Bezel
Interface
  • GPIO
  • I2C x3
  • serial
  • SPI x3
Supply voltage
  • 5V DC
Kit contents
  • 15cm 30pin FFC cable
  • display module
  • GEN4-IB
Gross weight229 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-70D-CLB
0 in TME stock
Net price for quantities from 1 pcs - 123.91 USDGross price for quantities from 1 pcs - 148.69 USD
Net price for quantities from 5000 pcs - 122.70 USDGross price for quantities from 5000 pcs - 147.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.