+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 2W | |
Maximum power | 3W | |
Impedance | 8Ω | |
Body dimensions | Ø92x29mm | |
Operating temperature | -25...70°C | |
Sound frequency | 13kHz | |
Sound level | 93dB | |
Resonant frequency | 240...360Hz | |
Colour | black | |
Diameter | 92mm | |
Material | paper |