+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF1C103MM400A00CE0

Capacitor: electrolytic; THT; 10mF; 16VDC; Ø18x40mm; Pitch: 7.5mm

Manufacturer: CHANG

Manufacturer part number:
GF1C103MM400A00CE0
TME Symbol:
GF1C103MM400A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10mF
Operating voltage
16V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
GF
Operating current
3.79A
ESR value
14mΩ
Height
40mm
Diameter
18mm
Gross weight16.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
GF1C103MM400A00CE0
0 in TME stock
Net price for quantities from 2560 pcs - 0.38 USDGross price for quantities from 2560 pcs - 0.45 USD
No. of pieces (Multiplicity: 2 560)
Minimum order quantity: 2 560.
Multiplicity: 2 560.