+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GFL-16

Bearing: slide; flange; Øint: 16mm; iglidur® G; lubricant-free


Manufacturer: IGUS

Manufacturer part number:
GFL-16
TME Symbol:
GFL-16

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
flange
Internal diameter
16mm
Material
iglidur® G
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Base dimensions
48x24mm
Gross weight1.9 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFL-16
0 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 10 pcs - 4.66 USDGross price for quantities from 10 pcs - 5.59 USD
Net price for quantities from 25 pcs - 4.37 USDGross price for quantities from 25 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.