+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68.9519-01521

Clip-on probe; hook type; 1kVDC; black; Grip capac: max.4.3mm


Manufacturer: STÄUBLI

Manufacturer part number:
68.9519-01521
TME Symbol:
GH284-01521

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Rated voltage
1kV DC
Colour
black
Grip capacity
max. 4.3mm
Insulator material
silicone
Conform to the norm
CAT III 1000V CAT IV 415V EN 61010
Mounting
plug 2mm
Gross weight250 g
Certificates
See other products in this category: Test hooks STÄUBLI,
*
68.9519-01521
0 in TME stock
Net price for quantities from 1 pcs - 11.48 EURGross price for quantities from 1 pcs - 13.77 EUR
Net price for quantities from 5 pcs - 10.56 EURGross price for quantities from 5 pcs - 12.68 EUR
Net price for quantities from 10 pcs - 9.59 EURGross price for quantities from 10 pcs - 11.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.