+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GH36P000000

Switch: slide; Pos: 2; SPDT; 0.02A/20VAC; 0.02A/20VDC; ON-ON; PCB


Manufacturer: APEM

Manufacturer part number:
GH36P000000
TME Symbol:
GH36P000000

Specification

Manufacturer
APEM
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-ON
Mounting
PCB
Leads
for PCB
Body dimensions
12.7x6.65x8.25mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Electrical life
60000 cycles
Contact plating
gold-plated
Terminal pitch
4.7mm
Contact material
brass
Knob height
5.1mm
Switches features
raised actuator
Key stroke
2.2mm
Operating temperature
-30...85°C
Gross weight5 g
Certificates
See other products in this category: Slide Switches APEM,
*
GH36P000000
0 in TME stock
Net price for quantities from 1000 pcs - 2.25 EURGross price for quantities from 1000 pcs - 2.69 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.