+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GHS-05-B

Headphones with microphone; black,blue; Jack 3,5mm; headphones


Manufacturer: GEMBIRD

Manufacturer part number:
GHS-05-B
TME Symbol:
GHS-05-B

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black, blue
Connection
Jack 3,5mm
Version
headphones
Cable length
2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
102dB
Microphone sensitivity
-40dB
Wire colour
black
Gross weight321.3 g
Certificates
EAN code8716309117142
See other products in this category: Peripherals GEMBIRD,
*
GHS-05-B
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.75 GBPGross price for quantities from 1 pcs - 6.90 GBP
Net price for quantities from 3 pcs - 5.12 GBPGross price for quantities from 3 pcs - 6.15 GBP