+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | ||
Type of PC accessories | headphones with microphone | ||
Colour | black | ||
Connection | Jack 3,5mm | ||
Version | headphones | ||
Cable length | 2m | ||
Bandwidth | 20Hz...20kHz | ||
Impedance | 32Ω | ||
Speaker sensitivity | 102dB | ||
Microphone sensitivity | -40dB | ||
Wire colour | black |