+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GHS-402

Headphones with microphone; black; Jack 3,5mm x2; 1.8m; 32Ω


Manufacturer: GEMBIRD

Manufacturer part number:
GHS-402
TME Symbol:
GHS-402

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black
Connection
Jack 3,5mm x2
Version
headphones, wired
Cable length
1.8m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
Microphone sensitivity
-54dB
Gross weight334.77 g
Certificates
EAN code8716309093422
See other products in this category: Peripherals GEMBIRD,
*
GHS-402
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.24 GBPGross price for quantities from 1 pcs - 8.68 GBP
Net price for quantities from 3 pcs - 6.33 GBPGross price for quantities from 3 pcs - 7.59 GBP