+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GI1402-E3/45

Diode: rectifying; THT; 100V; 8A; Ifsm: 125A; TO220AC; tube; Ir: 150uA

Manufacturer: VISHAY

Manufacturer part number:
GI1402-E3/45
TME Symbol:
GI1402-E3/45

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
8A
Semiconductor structure
single diode
Max. forward impulse current
125A
Case
TO220AC
Kind of package
tube
Max. forward voltage
0.895V
Leakage current
0.15mA
Reverse recovery time
35ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
GI1402-E3/45
0 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)