+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GI756-E3/54

Diode: rectifying; THT; 600V; 6A; Ifsm: 400A; P600; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
GI756-E3/54
TME Symbol:
GI756-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
6A
Semiconductor structure
single diode
Max. forward impulse current
0.4kA
Case
P600
Kind of package
13 inch reel
Max. forward voltage
1.25V
Reverse recovery time
2.5µs
Manufacturer standard package
800pcs.
Gross weight1.96 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
GI756-E3/54
29 in TME stock
Net price for quantities from 1 pcs - 0.78 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.79 EUR
Net price for quantities from 25 pcs - 0.61 EURGross price for quantities from 25 pcs - 0.74 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.66 EUR
Net price for quantities from 250 pcs - 0.52 EURGross price for quantities from 250 pcs - 0.62 EUR
Net price for quantities from 500 pcs - 0.50 EURGross price for quantities from 500 pcs - 0.59 EUR
Net price for quantities from 800 pcs - 0.48 EURGross price for quantities from 800 pcs - 0.57 EUR
Net price for quantities from 2400 pcs - 0.45 EURGross price for quantities from 2400 pcs - 0.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs