+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GI756-E3/73

Diode: rectifying; THT; 600V; 6A; Ifsm: 400A; P600; Ammo Pack; Ir: 1mA

Manufacturer: VISHAY

Manufacturer part number:
GI756-E3/73
TME Symbol:
GI756-E3/73

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
6A
Semiconductor structure
single diode
Max. forward impulse current
0.4kA
Case
P600
Kind of package
Ammo Pack
Max. forward voltage
1.25V
Leakage current
1mA
Reverse recovery time
2.5µs
Gross weight2.1 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
GI756-E3/73
0 in TME stock
Net price for quantities from 1 pcs - 1.68 EURGross price for quantities from 1 pcs - 2.00 EUR
Net price for quantities from 10 pcs - 1.24 EURGross price for quantities from 10 pcs - 1.48 EUR
Net price for quantities from 100 pcs - 0.96 EURGross price for quantities from 100 pcs - 1.15 EUR
Net price for quantities from 300 pcs - 0.86 EURGross price for quantities from 300 pcs - 1.02 EUR
Net price for quantities from 600 pcs - 0.80 EURGross price for quantities from 600 pcs - 0.96 EUR
Net price for quantities from 900 pcs - 0.79 EURGross price for quantities from 900 pcs - 0.95 EUR
Net price for quantities from 1200 pcs - 0.76 EURGross price for quantities from 1200 pcs - 0.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.