+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39038

USB to Ethernet adapter; RJ45 socket,USB A plug; USB 3.0; 0.1m


Manufacturer: GOOBAY

Manufacturer part number:
39038
TME Symbol:
GIGA-ETH-USB

Specification

Manufacturer
GOOBAY
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.0
Cable length
0.1m
Cable/adapter structure
  • RJ45 socket
  • USB A plug
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
Gross weight36 g
See other products in this category: Computer Adapters GOOBAY,
*
39038
15 in TME stock
Net price for quantities from 1 pcs - 13.89 EURGross price for quantities from 1 pcs - 16.66 EUR
Net price for quantities from 3 pcs - 11.90 EURGross price for quantities from 3 pcs - 14.28 EUR
Net price for quantities from 5 pcs - 10.58 EURGross price for quantities from 5 pcs - 12.70 EUR
Net price for quantities from 10 pcs - 9.25 EURGross price for quantities from 10 pcs - 11.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.